Part Details for 1SS145HJ by ROHM Semiconductor
Overview of 1SS145HJ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 1SS145HJ
1SS145HJ CAD Models
1SS145HJ Part Data Attributes
|
1SS145HJ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS145HJ
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS145HJ
This table gives cross-reference parts and alternative options found for 1SS145HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS145HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS145T-13A | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS145HJ vs 1SS145T-13A |
1SS145T-14 | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS145HJ vs 1SS145T-14 |
1SS145HV | Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS145HJ vs 1SS145HV |