1SS144VC
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Overview of 1SS144VC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1SS144VC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS144VC by ROHM Semiconductor

1SS144VC
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.4 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1SS144VC
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1SS144VC

This table gives cross-reference parts and alternative options found for 1SS144VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS144VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV20-L0A0G Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Taiwan Semiconductor 1SS144VC vs BAV20-L0A0G
1SS144T-12 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144T-12
1SS144T-16A Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144T-16A
1SS144HJ Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HJ
1SS144HL Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HL
1SS144HX Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HX
1SS144HO Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HO
BAV20-35 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1SS144VC vs BAV20-35
1SS144T-88 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144T-88
1SS144VE Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144VE
Part Number Description Manufacturer Compare
1SS144T-11A Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144T-11A
1SS144HO Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HO
BAV20A0G Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Taiwan Semiconductor 1SS144VC vs BAV20A0G
1SS144VE Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144VE
1SS144HG Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144HG
BAV20-35_R2_100A1 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, PanJit Semiconductor 1SS144VC vs BAV20-35_R2_100A1
JANTXV1N5195 Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35, VPT Components 1SS144VC vs JANTXV1N5195
1SS144T-11 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS144VC vs 1SS144T-11
BAV20R0G Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Taiwan Semiconductor 1SS144VC vs BAV20R0G
JANTX1N5195 Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35, VPT Components 1SS144VC vs JANTX1N5195

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS144VC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS144VC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1SS144VC would you like to use for your alert(s)?
  • Please alert me when 1SS144VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS144VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS144VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS144VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS144VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS144VC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: