1SS143VC
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35

Overview of 1SS143VC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1SS143VC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS143VC by ROHM Semiconductor

1SS143VC
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.4 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1SS143VC
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1SS143VC

This table gives cross-reference parts and alternative options found for 1SS143VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS143VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS143HX Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143HX
1SS245VC Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245VC
1SS143T-87Y Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143T-87Y
1SS245VE Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245VE
1SS143FV Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143FV
1SS143HE Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143HE
1SS245HG Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245HG
1SS245HC Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245HC
1SS143T-10A Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143T-10A
BAV20TC-C Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 Secos Corporation 1SS143VC vs BAV20TC-C
Part Number Description Manufacturer Compare
1SS143HS Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143HS
1SS143T-10A Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143T-10A
1SS245HC Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245HC
1N486BBK Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1SS143VC vs 1N486BBK
BAV21 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Excel (Suzhou) Semiconductor Co Ltd 1SS143VC vs BAV21
1SS143HE Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS143HE
1SS245T-88 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245T-88
1N486BTR Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1SS143VC vs 1N486BTR
1SS245HS Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 ROHM Semiconductor 1SS143VC vs 1SS245HS
BAV21TC-C Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 Secos Corporation 1SS143VC vs BAV21TC-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS143VC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS143VC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1SS143VC would you like to use for your alert(s)?
  • Please alert me when 1SS143VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS143VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS143VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS143VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS143VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS143VC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: