Part Details for 1SS143HJ by ROHM Semiconductor
Overview of 1SS143HJ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1SS143HJ
1SS143HJ CAD Models
1SS143HJ Part Data Attributes
|
1SS143HJ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS143HJ
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS143HJ
This table gives cross-reference parts and alternative options found for 1SS143HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS143HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS143HX | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS143HX |
1SS245VC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS245VC |
1SS143T-87Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS143T-87Y |
1SS245VE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS245VE |
1SS143FV | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS143FV |
1SS143HE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS143HE |
1SS245HG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS245HG |
1SS245HC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS245HC |
1SS143T-10A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143HJ vs 1SS143T-10A |
BAV20TC-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 | Secos Corporation | 1SS143HJ vs BAV20TC-C |