There are no models available for this part yet.
Overview of 1SS134T-13A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
CAD Models for 1SS134T-13A by ROHM Semiconductor
Part Data Attributes for 1SS134T-13A by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.05 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.003 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1SS134T-13A
This table gives cross-reference parts and alternative options found for 1SS134T-13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS134T-13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS134T-14 | Rectifier Diode, 1 Element, 0.05A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS134T-13A vs 1SS134T-14 |
1SS134HV | Rectifier Diode, 1 Element, 0.05A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS134T-13A vs 1SS134HV |
1SS134T-14Y | Rectifier Diode, 1 Element, 0.05A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS134T-13A vs 1SS134T-14Y |