Part Details for 1SS133_AY_10001 by PanJit Semiconductor
Overview of 1SS133_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for 1SS133_AY_10001
1SS133_AY_10001 CAD Models
1SS133_AY_10001 Part Data Attributes
|
1SS133_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS133_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.13 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS133_AY_10001
This table gives cross-reference parts and alternative options found for 1SS133_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS133_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS130HV | Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS130HV |
1SS130T-13 | Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS130T-13 |
1SS290HV | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS290HV |
1SS130T-13A | Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS130T-13A |
1SS290T-14 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS290T-14 |
1SS131T-14 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS131T-14 |
1SS133_B0_10001 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1SS133_AY_10001 vs 1SS133_B0_10001 |
1SS130T-14 | Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS130T-14 |
1SS133_AX_10001 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1SS133_AY_10001 vs 1SS133_AX_10001 |
1SS290HZ | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133_AY_10001 vs 1SS290HZ |