Part Details for 1SS-WMSP3-R1/2-VS2RE by Carling Technologies
Overview of 1SS-WMSP3-R1/2-VS2RE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS-WMSP3-R1/2-VS2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1SS-WMSP3-R1/2-VS2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8148 | Buy Now |
DISTI #
691-1SSWMSP3R12VS2RE
|
Mouser Electronics | Rocker Switches 1SSWMSP3R1/2VS2RE | 0 |
|
$7.8100 / $9.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $8.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0100 / $8.9100 | Buy Now |
Part Details for 1SS-WMSP3-R1/2-VS2RE
1SS-WMSP3-R1/2-VS2RE CAD Models
1SS-WMSP3-R1/2-VS2RE Part Data Attributes
|
1SS-WMSP3-R1/2-VS2RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1SS-WMSP3-R1/2-VS2RE
Carling Technologies
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 5.08 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 1SS-WMSP3-R1/2-VS2RE
This table gives cross-reference parts and alternative options found for 1SS-WMSP3-R1/2-VS2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS-WMSP3-R1/2-VS2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7939NCDBX601UL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs 7939NCDBX601UL-CSAU732U1202-U1022 |
7932NCDBFU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs 7932NCDBFU732U1202-U1022 |
7239CDBFU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs 7239CDBFU732U1202-U1022 |
SW036CD-6X601ULU732 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs SW036CD-6X601ULU732 |
1S1-MSP3-R1/2M6KE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMSP3-R1/2-VS2RE vs 1S1-MSP3-R1/2M6KE |
7439CDBFU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs 7439CDBFU732U1202-U1022 |
1M1-SP1-R1/2-1VS2RE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | Carling Technologies | 1SS-WMSP3-R1/2-VS2RE vs 1M1-SP1-R1/2-1VS2RE |
7036WWCDUL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs 7036WWCDUL-CSAU732U1202-U1022 |
TR36P03000012 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 1SS-WMSP3-R1/2-VS2RE vs TR36P03000012 |
1MS-SP3-R1-VS5KE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | Carling Technologies | 1SS-WMSP3-R1/2-VS2RE vs 1MS-SP3-R1-VS5KE |