Datasheets
1SR35-200AHN by: ROHM Semiconductor

Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2

Part Details for 1SR35-200AHN by ROHM Semiconductor

Overview of 1SR35-200AHN by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1SR35-200AHN

1SR35-200AHN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SR35-200AHN Part Data Attributes:

1SR35-200AHN ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1SR35-200AHN ROHM Semiconductor Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code DO-41
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1SR35-200AHN

This table gives cross-reference parts and alternative options found for 1SR35-200AHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR35-200AHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UF102G_AY_00001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PanJit Semiconductor 1SR35-200AHN vs UF102G_AY_00001
UF4003G-TB-LF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-200AHN vs UF4003G-TB-LF
1N4003G-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1SR35-200AHN vs 1N4003G-B
1N4935G-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1SR35-200AHN vs 1N4935G-B
1N4003AHL Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1SR35-200AHN vs 1N4003AHL
1N4003GPE/64 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1SR35-200AHN vs 1N4003GPE/64
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Diodes Incorporated 1SR35-200AHN vs SF14-B
FR103-T3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-200AHN vs FR103-T3
MUR120-HF-E Rectifier Diode, Rectron Semiconductor 1SR35-200AHN vs MUR120-HF-E
UF4003-TB-LF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-200AHN vs UF4003-TB-LF
Part Number Description Manufacturer Compare
1N4003AVT Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1SR35-200AHN vs 1N4003AVT
1F3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1SR35-200AHN vs 1F3G_R2_10001
PS102R_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PanJit Semiconductor 1SR35-200AHN vs PS102R_R2_10001
SF14GA0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1SR35-200AHN vs SF14GA0
1N4935-T Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1SR35-200AHN vs 1N4935-T
RL103F-T3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SR35-200AHN vs RL103F-T3
1N5614 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1SR35-200AHN vs 1N5614
FR103H04 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1SR35-200AHN vs FR103H04
F1T3G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 Fagor Electrónica 1SR35-200AHN vs F1T3G
1N4942-T3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1SR35-200AHN vs 1N4942-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SR35-200AHN by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SR35-200AHN by ROHM Semiconductor

  • Please alert me when 1SR35-200AHN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SR35-200AHN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SR35-200AHN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SR35-200AHN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SR35-200AHN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SR35-200AHN by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: