Part Details for 1SR155-400TE27A by ROHM Semiconductor
Overview of 1SR155-400TE27A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SR155-400TE27A
1SR155-400TE27A CAD Models
1SR155-400TE27A Part Data Attributes
|
1SR155-400TE27A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR155-400TE27A
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SURGE ABSORPTION | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SR155-400TE27A
This table gives cross-reference parts and alternative options found for 1SR155-400TE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR155-400TE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | Taiwan Semiconductor | 1SR155-400TE27A vs RGP10G |
1N4004G | Diode 400V 1A 2-Pin DO-41 | New Jersey Semiconductor Products Inc | 1SR155-400TE27A vs 1N4004G |
1N4004W-TP | Rectifier Diode, | Micro Commercial Components | 1SR155-400TE27A vs 1N4004W-TP |
SEF104MH-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | 1SR155-400TE27A vs SEF104MH-C |
FFMAF104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1SR155-400TE27A vs FFMAF104 |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1SR155-400TE27A vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | 1SR155-400TE27A vs 1C5616 |
FFM104-MS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1SR155-400TE27A vs FFM104-MS |
LF4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1SR155-400TE27A vs LF4S |
RR1VWM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | 1SR155-400TE27A vs RR1VWM4STR |