-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9386 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1235 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 110 |
|
$0.0938 / $0.1875 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 4948 |
|
$0.0584 / $0.2920 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 4633 |
|
$0.2538 / $0.7250 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 2080 |
|
$0.0876 / $0.2920 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 988 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 833 |
|
$0.0876 / $0.2920 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 260 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 88 |
|
$0.0750 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SR154-400TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR154-400TE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SR154-400TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR154-400TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SR154-400TE25A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1SR154-400TE25 vs 1SR154-400TE25A |
ES1HBF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | 1SR154-400TE25 vs ES1HBF2 |
U1HF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1SR154-400TE25 vs U1HF3 |
SOF1E7 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | 1SR154-400TE25 vs SOF1E7 |
U1HFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1SR154-400TE25 vs U1HFF4 |
ES1HBF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | 1SR154-400TE25 vs ES1HBF3 |
U1HF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1SR154-400TE25 vs U1HF4 |
U1HF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1SR154-400TE25 vs U1HF6 |
ES1HLHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | 1SR154-400TE25 vs ES1HLHRVG |
ES1HLHMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | 1SR154-400TE25 vs ES1HLHMQG |