-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3183
|
Newark | Connector Accessory, Jumper Bar, 8Mm Terminal Block, 10, 8 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK908310R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$5.0000 / $7.9100 | Buy Now |
DISTI #
2109-1SNK908310R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
20 In Stock |
|
$4.6733 / $7.6100 | Buy Now |
DISTI #
1SNK908310R0000
|
Avnet Americas | Jumper (Busbar), Jumper Bar, 8mm Terminal Block, 10 Ways, 8 mm - Bulk (Alt: 1SNK908310R0000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$5.2272 / $6.2903 | Buy Now |
DISTI #
70318971
|
RS | Jumper Bars for Screwless Terminal, 10-Pole, 57A, 8mm, Orange, SNK Series | TE Connectivity 1SNK908310R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 169 |
|
$6.0900 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | JB8-10 RoHS: Compliant |
484 In Stock |
|
$4.7700 / $6.9600 | Buy Now |
DISTI #
84375491
|
Verical | Jumper Bar Screwless Orange RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2246 | Americas - 480 |
|
$6.4090 / $9.0480 | Buy Now |
DISTI #
1SNK908310R0000
|
TME | Comb bridge, orange, -55÷110°C, Entrelec Min Qty: 20 | 0 |
|
$3.2600 / $4.3700 | RFQ |
DISTI #
000000000006417738
|
Sager | Terminal Block Tools & Accessories JB8-10 Min Qty: 20 | 0 |
|
$4.4500 / $4.8400 | Buy Now |
DISTI #
1SNK908310R0000
|
Avnet Abacus | Jumper (Busbar), Jumper Bar, 8mm Terminal Block, 10 Ways, 8 mm (Alt: 1SNK908310R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK908310R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK908310R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 57 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |