Part Details for 1SNK805751R0000 by TE Connectivity
Overview of 1SNK805751R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK805751R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1212
|
Newark | Aut Snk Pluggable |Te Connectivity 1SNK805751R0000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$2.5300 / $2.9700 | Buy Now |
DISTI #
2266-1SNK805751R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$2.2900 / $2.7300 | Buy Now |
DISTI #
2109-1SNK805751R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$2.7797 / $5.0900 | Buy Now |
DISTI #
1SNK805751R0000
|
Avnet Americas | Spring Pluggable Terminal Block Female Plug 2-Pole 12AWG 2.5mm? DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK805751R0000) Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0287 / $2.3645 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | CDK2.5-2P-J-PE RoHS: Compliant |
550 Partner Stock |
|
$3.2600 / $4.0600 | Buy Now |
DISTI #
65692756
|
Verical | Modular Terminal Blocks RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 550 |
|
$2.1500 / $2.5600 | Buy Now |
DISTI #
1SNK805751R0000
|
TME | Plug, 0.2÷2.5mm2, yellow-green, -55÷110°C, UL94V-0, Entrelec Min Qty: 50 | 0 |
|
$2.3300 / $2.5400 | RFQ |
DISTI #
000000000007151481
|
Sager | DIN Rail Terminal Blocks CDK2.5-2P-J-PE Min Qty: 50 | 0 |
|
$1.9000 / $2.4800 | Buy Now |
DISTI #
1SNK805751R0000
|
Avnet Abacus | Spring Pluggable Terminal Block Female Plug 2-Pole 12AWG 2.5mm� DIN Rail Mount Green-Yellow Box (Alt: 1SNK805751R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1SNK805751R0000
1SNK805751R0000 CAD Models
1SNK805751R0000 Part Data Attributes
|
1SNK805751R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK805751R0000
TE Connectivity
Modular Terminal Block, 24A, 2.5mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1SNK805751R0000
This table gives cross-reference parts and alternative options found for 1SNK805751R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNK805751R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SNK805752R0000 | TE Connectivity | Check for Price | Modular Terminal Block | 1SNK805751R0000 vs 1SNK805752R0000 |