There are no models available for this part yet.
Overview of 1SNA230013R2200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA230013R2200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ5240
|
Newark | Rc55 Marker Horiz 10 X 111-120 |Entrelec Te Connectivity 1SNA230013R2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $13.6300 | Buy Now | |
DISTI #
2266-1SNA230013R2200-ND
|
DigiKey | RC55 MARKER HORIZ 10 X 111-120 Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$3.9000 | Buy Now | |
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
47 Partner Stock |
|
$3.8400 / $5.8300 | Buy Now | ||
DISTI #
61241608
|
Verical | Connector Accessories Marker Straight Polyamide White Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 47 |
|
$3.6600 | Buy Now | |
DISTI #
1SNA230013R220-0
|
TME | 1SNA230013R2200 Min Qty: 10 | 47 |
|
$4.2940 / $4.2942 | Buy Now | |
DISTI #
000000000006415635
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now | |
DISTI #
C1S114403920662
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 47 |
|
$4.1300 / $4.1400 | Buy Now | |
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
47 Partner Stock |
|
$3.8400 / $5.8300 | Buy Now |
CAD Models for 1SNA230013R2200 by TE Connectivity
Part Data Attributes for 1SNA230013R2200 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Mounting Style
|
RIGHT ANGLE
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|