Part Details for 1SNA199144R2000 by TE Connectivity
Overview of 1SNA199144R2000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA199144R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3054
|
Newark | D1.5/6.snt2.ado |Te Connectivity 1SNA199144R2000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $8.2800 | Buy Now |
DISTI #
17-1SNA199144R2000-ND
|
DigiKey | D1.5/6.SNT2.ADO Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4682 | Buy Now |
DISTI #
1SNA199144R2000
|
Avnet Americas | D1.5/6.SNT2.ADO - Bulk (Alt: 1SNA199144R2000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.1226 / $4.8050 | Buy Now |
DISTI #
571-1SNA199144R2000
|
Mouser Electronics | DIN Rail Terminal Blocks D1.5/6.SNT2.ADO RoHS: Compliant | 50 |
|
$5.0000 / $8.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.2700 | Buy Now |
DISTI #
AMP1SNA199144R2000
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.1296 / $5.7585 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant |
10 In Stock |
|
$4.7200 / $8.8500 | Buy Now |
DISTI #
82786680
|
Verical | Connection Device Terminal Block RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2421 | Americas - 10 |
|
$6.4090 / $11.5050 | Buy Now |
DISTI #
AMP1SNA199144R2000
|
Interstate Connecting Components | 0 |
|
$5.1296 / $5.7585 | Buy Now | |
DISTI #
000000000006415348
|
Sager | DIN Rail Terminal Blocks D1.5/6.SNT2.ADO Min Qty: 50 | 0 |
|
$4.0400 / $4.3700 | Buy Now |