Part Details for 1SNA199035R1600 by TE Connectivity
Overview of 1SNA199035R1600 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA199035R1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7150
|
Newark | D4/6.ado |Te Connectivity 1SNA199035R1600 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.2400 | Buy Now |
DISTI #
17-1SNA199035R1600-ND
|
DigiKey | D4/6.ADO Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9102 | Buy Now |
DISTI #
1SNA199035R1600
|
Avnet Americas | D4/6.ADO - Bulk (Alt: 1SNA199035R1600) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1257 / $1.3850 | Buy Now |
DISTI #
571-1SNA199035R1600
|
Mouser Electronics | DIN Rail Terminal Blocks D4/6.ADO RoHS: Compliant | 0 |
|
$1.3200 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP1SNA199035R1600
|
Heilind Electronics | D4/6.ADO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant |
200 In Stock |
|
$1.3400 / $2.1600 | Buy Now |
DISTI #
84993198
|
Verical | Connection Device Terminal Block RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2407 | Americas - 200 |
|
$1.8330 / $2.8080 | Buy Now |
DISTI #
AMP1SNA199035R1600
|
Interstate Connecting Components | D4/6.ADO | 0 |
|
Buy Now | |
DISTI #
000000000006415308
|
Sager | DIN Rail Terminal Blocks D4/6.ADO Min Qty: 50 | 0 |
|
$1.0900 / $1.2200 | Buy Now |