There are no models available for this part yet.
Overview of 1SMF16BT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMF16BT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK3589
|
Newark | 1Smf16Bt3G, Tvs |Onsemi 1SMF16BT3G RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now | |
DISTI #
1SMF16BT3G
|
Avnet Americas | ESD Suppressor TVS 2-Pin SOD-123FL T/R - Tape and Reel (Alt: 1SMF16BT3G) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150000 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now | |
Rochester Electronics | 1SMF16 - Trans Voltage Suppressor Diode, 175W, 16V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150000 |
|
$0.1354 / $0.1593 | Buy Now |
CAD Models for 1SMF16BT3G by onsemi
Part Data Attributes for 1SMF16BT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-123FL 2 LEAD
|
Pin Count
|
2
|
Manufacturer Package Code
|
498-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Breakdown Voltage-Max
|
18.5 V
|
Breakdown Voltage-Min
|
16.7 V
|
Breakdown Voltage-Nom
|
17.6 V
|
Clamping Voltage-Max
|
26 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
175 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 1SMF16BT3G
This table gives cross-reference parts and alternative options found for 1SMF16BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMF16BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMF16BT1 | 175W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, 2 PIN | onsemi | 1SMF16BT3G vs 1SMF16BT1 |
1SMF16BT1G | 175W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, 2 PIN | onsemi | 1SMF16BT3G vs 1SMF16BT1G |
Related Parts for 1SMF16BT3G
-
1N6156ATransient Suppressors
-
1SMB5942-AU_R1_000A1Zener Diodes
-
1SS133T-72Rectifier Diodes
-
FAN6204MYSwitching Regulator or Controllers
-
20101600301PElectric Fuses
-
TLC2252QDROperational Amplifiers
-
NDS352PSmall Signal Field-Effect Transistors
-
NTE30070Visible LEDs
-
BCP68FSmall Signal Bipolar Transistors