1SMC8.5ATR13
Central Semiconductor Corp
Description: Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 1SMC8.5ATR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMC8.5ATR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMC8.5ATR13 by Central Semiconductor Corp

1SMC8.5ATR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
10.82 V
Breakdown Voltage-Min
9.44 V
Breakdown Voltage-Nom
10.13 V
Clamping Voltage-Max
14.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1SMC8.5ATR13
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1SMC8.5ATR13

This table gives cross-reference parts and alternative options found for 1SMC8.5ATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC8.5ATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ8.5 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1SMC8.5ATR13 vs SMCJ8.5
SM15T10A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, General Instrument Corp 1SMC8.5ATR13 vs SM15T10A
SMCJ8.5.TF Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation 1SMC8.5ATR13 vs SMCJ8.5.TF
SMCJ8.5A Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation 1SMC8.5ATR13 vs SMCJ8.5A
SMCJ8.5AE3 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMC8.5ATR13 vs SMCJ8.5AE3
SMCJ8.5A-7 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated 1SMC8.5ATR13 vs SMCJ8.5A-7
SMCJ8.5 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components 1SMC8.5ATR13 vs SMCJ8.5
SMCJ8.5AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMC8.5ATR13 vs SMCJ8.5AHE3/9AT
SMCJ8.5 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc 1SMC8.5ATR13 vs SMCJ8.5
1SMC8.5AT3G 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN onsemi 1SMC8.5ATR13 vs 1SMC8.5AT3G
Part Number Description Manufacturer Compare
LCE18 Trans Voltage Suppressor Diode, Microsemi Corporation 1SMC8.5ATR13 vs LCE18
SMCJ8.5A.TF Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation 1SMC8.5ATR13 vs SMCJ8.5A.TF
1N6279AUS Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors 1SMC8.5ATR13 vs 1N6279AUS
MQSMAJP4KE24 Trans Voltage Suppressor Diode, 400W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation 1SMC8.5ATR13 vs MQSMAJP4KE24
MSPLC28E3TR Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1SMC8.5ATR13 vs MSPLC28E3TR
MVSMAJP4KE24AE3 Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation 1SMC8.5ATR13 vs MVSMAJP4KE24AE3
1.5CE22ABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1SMC8.5ATR13 vs 1.5CE22ABKLEADFREE
SMCJ7.5AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMC8.5ATR13 vs SMCJ7.5AE3
SMAJ24C Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components 1SMC8.5ATR13 vs SMAJ24C
SLC26 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc 1SMC8.5ATR13 vs SLC26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMC8.5ATR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMC8.5ATR13 by Central Semiconductor Corp

  • Please alert me when 1SMC8.5ATR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMC8.5ATR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMC8.5ATR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMC8.5ATR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMC8.5ATR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMC8.5ATR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: