Part Details for 1SMB6.0AT3G by onsemi
Overview of 1SMB6.0AT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMB6.0AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SMB6.0AT3G-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMB Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49731 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 580 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 2492 |
|
RFQ | ||
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Bristol Electronics | 2296 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 464 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 1993 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 352 |
|
$0.2900 / $0.5800 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 844 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for 1SMB6.0AT3G
1SMB6.0AT3G CAD Models
1SMB6.0AT3G Part Data Attributes
|
1SMB6.0AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB6.0AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 6.0 V Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMB6.0AT3G
This table gives cross-reference parts and alternative options found for 1SMB6.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB6.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.0A-T3 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB6.0AT3G vs SMBJ6.0A-T3 |
SMBJ6.0A-G | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB6.0AT3G vs SMBJ6.0A-G |
SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB6.0AT3G vs SMBJ6.0A |
SMBJ6.0A-GT3 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB6.0AT3G vs SMBJ6.0A-GT3 |
SMBJ6V0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | 1SMB6.0AT3G vs SMBJ6V0A |
SMBJ6.0AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1SMB6.0AT3G vs SMBJ6.0AHE3/52 |
SMBJ6.0A | Transient Suppressor, | Vishay Semiconductors | 1SMB6.0AT3G vs SMBJ6.0A |