Datasheets
1SMB5948R5 by: Taiwan Semiconductor

Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for 1SMB5948R5 by Taiwan Semiconductor

Overview of 1SMB5948R5 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1SMB5948R5

1SMB5948R5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMB5948R5 Part Data Attributes

1SMB5948R5 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1SMB5948R5 Taiwan Semiconductor Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 4.1 mA

Alternate Parts for 1SMB5948R5

This table gives cross-reference parts and alternative options found for 1SMB5948R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5948R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SMB5948H Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948H
1PGSMB5948 Zener Diode, 91V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1PGSMB5948
3SMBJ5948BHE3-TP Zener Diode, Micro Commercial Components 1SMB5948R5 vs 3SMBJ5948BHE3-TP
1SMB5948HR4 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HR4
1SMB5948HM4 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HM4
1SMB5948R5G Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948R5G
1SMB5948R4G Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948R4G
1PGSMB5948HM4G Zener Diode Taiwan Semiconductor 1SMB5948R5 vs 1PGSMB5948HM4G
1SMB5948B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5948R5 vs 1SMB5948B-T3-LF
1SMB5948HR5 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HR5
Part Number Description Manufacturer Compare
1SMB5948R4G Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948R4G
1SMB5948R4 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948R4
1SMB5948HM4G Zener Diode, Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HM4G
3SMBJ5948BHE3-TP Zener Diode, Micro Commercial Components 1SMB5948R5 vs 3SMBJ5948BHE3-TP
1SMB5948HR5 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HR5
1SMB5948B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5948R5 vs 1SMB5948B-T3-LF
3SMBJ5948B-TP-HF Zener Diode, Micro Commercial Components 1SMB5948R5 vs 3SMBJ5948B-TP-HF
Z2SMB91TRTS Zener Diode, 91V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Fagor Electrónica 1SMB5948R5 vs Z2SMB91TRTS
3SMBJ5948B-TP Zener Diode, 91V V(Z), 5%, 3W, Micro Commercial Components 1SMB5948R5 vs 3SMBJ5948B-TP
1SMB5948HR4 Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5948R5 vs 1SMB5948HR4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5948R5 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5948R5 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5948R5 would you like to use for your alert(s)?
  • Please alert me when 1SMB5948R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5948R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5948R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5948R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5948R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5948R5 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: