Part Details for 1SMB5940R5 by Taiwan Semiconductor
Overview of 1SMB5940R5 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB5940R5
1SMB5940R5 CAD Models
1SMB5940R5 Part Data Attributes
|
1SMB5940R5
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5940R5
Taiwan Semiconductor
Zener Diode, 43V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.7 mA |
Alternate Parts for 1SMB5940R5
This table gives cross-reference parts and alternative options found for 1SMB5940R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5940R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5940HM4G | Zener Diode, | Taiwan Semiconductor | 1SMB5940R5 vs 1SMB5940HM4G |
3SMBJ5940B-TP | Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1SMB5940R5 vs 3SMBJ5940B-TP |
1SMB5940 | Zener Diode, 43V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5940R5 vs 1SMB5940 |
3SMBJ5940B-T | Zener Diode, | Micro Commercial Components | 1SMB5940R5 vs 3SMBJ5940B-T |
1SMB5940M4G | Zener Diode, 43V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5940R5 vs 1SMB5940M4G |
1SMB5940HR5G | Zener Diode, | Taiwan Semiconductor | 1SMB5940R5 vs 1SMB5940HR5G |
SZ1SMB5940BT3G | 3.0 W Zener Diode Voltage Regulator 43 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5940R5 vs SZ1SMB5940BT3G |
3SMBJ5940B-TPX01 | Zener Diode, | Micro Commercial Components | 1SMB5940R5 vs 3SMBJ5940B-TPX01 |
3SMBJ5940BHE3-TP | Zener Diode, | Micro Commercial Components | 1SMB5940R5 vs 3SMBJ5940BHE3-TP |
1SMB5940HR4G | Zener Diode, | Taiwan Semiconductor | 1SMB5940R5 vs 1SMB5940HR4G |