-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 24 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1412
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:24V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5934BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0590 | Buy Now |
DISTI #
45J2456
|
Newark | Zener Diode, 3W, 24V, Smb, Zener Voltage Nom:24V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5934BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2840 |
|
$0.0840 / $0.0910 | Buy Now |
DISTI #
1SMB5934BT3GOSCT-ND
|
DigiKey | DIODE ZENER 24V 3W SMB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61167 In Stock |
|
$0.0624 / $0.4300 | Buy Now |
DISTI #
1SMB5934BT3G
|
Avnet Americas | Zener Single Diode, 24 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C - Tape and Reel (Alt: 1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 12500 |
|
$0.0619 / $0.0738 | Buy Now |
DISTI #
67R1412
|
Avnet Americas | Zener Single Diode, 24 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C - Tape and Reel (Alt: 67R1412) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 5 Days Container: Reel | 10000 Partner Stock |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
1SMB5934BT3G
|
Avnet Americas | Zener Single Diode, 24 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C - Tape and Reel (Alt: 1SMB5934BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
RFQ | |
DISTI #
45J2456
|
Avnet Americas | Zener Single Diode, 24 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C - Product that comes on tape, but is not reeled (Alt: 45J2456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 2840 Partner Stock |
|
$0.1520 / $0.4260 | Buy Now |
DISTI #
863-1SMB5934BT3G
|
Mouser Electronics | Zener Diodes 24V 3W RoHS: Compliant | 38607 |
|
$0.0620 / $0.4300 | Buy Now |
|
Future Electronics | 1SMB59BT3G Series 24 V 3 W 2 Terminal SMT Voltage Regulator Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 217500Reel |
|
$0.0638 / $0.0713 | Buy Now |
|
Future Electronics | 1SMB59BT3G Series 24 V 3 W 2 Terminal SMT Voltage Regulator Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 12500Reel |
|
$0.0638 / $0.0713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5934BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5934BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 24 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
This table gives cross-reference parts and alternative options found for 1SMB5934BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5934BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMB5934BT3G | 3.0 W Zener Diode Voltage Regulator 24 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5934BT3G vs SZ1SMB5934BT3G |
SMBZ5934B-M3/52 | Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | 1SMB5934BT3G vs SMBZ5934B-M3/52 |
SMZJ3798B-E3/52 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 1SMB5934BT3G vs SMZJ3798B-E3/52 |
SMBZ5934B-E3/52 | Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | 1SMB5934BT3G vs SMBZ5934B-E3/52 |
SMBZ5934B-E3/5B | Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | 1SMB5934BT3G vs SMBZ5934B-E3/5B |
SMZJ3798B-E3/5B | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 1SMB5934BT3G vs SMZJ3798B-E3/5B |