1SMB5934B-T3
Description: Zener Diode

Overview of 1SMB5934B-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1SMB5934B-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5934B-T3 by Won-Top Electronics Co Ltd

1SMB5934B-T3
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
19 Ω
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
18.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
15.6 mA
Want to compare parts?
  1. 1SMB5934B-T3
    Won-Top Electronics Co Ltd
    Zener Diode
    VS

Alternate Parts for 1SMB5934B-T3

This table gives cross-reference parts and alternative options found for 1SMB5934B-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5934B-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5934_R1_10001 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934_R1_10001
1SMB5934-AU_R1_100A1 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934-AU_R1_100A1
1SMB5934B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5934B-T3 vs 1SMB5934B-T3-LF
1SMB5934T/R13 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934T/R13
1SMB5934 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934
1SMB5934_R1_00001 Zener Diode, PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934_R1_00001
1SMB5934T/R7 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934T/R7
1SMB5934-AU_R2_100A1 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934-AU_R2_100A1
1SMB5934 Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5934B-T3 vs 1SMB5934
Part Number Description Manufacturer Compare
1SMB5934-AU_R1_100A1 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934-AU_R1_100A1
1SMB5934B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5934B-T3 vs 1SMB5934B-T3-LF
1SMB5934-AU_R2_100A1 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934-AU_R2_100A1
1SMB5934 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934
1SMB5934T/R13 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934T/R13
1SMB5934_R1_00001 Zener Diode, PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934_R1_00001
1SMB5934T/R7 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934T/R7
1SMB5934_R1_10001 Zener Diode PanJit Semiconductor 1SMB5934B-T3 vs 1SMB5934_R1_10001
1SMB5934 Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5934B-T3 vs 1SMB5934

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5934B-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5934B-T3 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1SMB5934B-T3 would you like to use for your alert(s)?
  • Please alert me when 1SMB5934B-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5934B-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5934B-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5934B-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5934B-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5934B-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: