1SMB5932M4
Taiwan Semiconductor
Description: Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of 1SMB5932M4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMB5932M4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5932M4 by Taiwan Semiconductor

1SMB5932M4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
18.7 mA
Want to compare parts?
  1. 1SMB5932M4
    Taiwan Semiconductor
    Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 1SMB5932M4

This table gives cross-reference parts and alternative options found for 1SMB5932M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5932M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5932 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932
1SMB5932HR4 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932HR4
1SMB5932H Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932H
1SMB5932HM4G Zener Diode, Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932HM4G
SMBZ5932B-E3/52 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5932M4 vs SMBZ5932B-E3/52
1SMB5932HM4 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932HM4
SMBZ5932B-M3/5B Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5932M4 vs SMBZ5932B-M3/5B
1PGSMB5932M4G Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1PGSMB5932M4G
1SMB5932R5 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932R5
1SMB5932R5G Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932R5G
Part Number Description Manufacturer Compare
3SMBJ5932B Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components 1SMB5932M4 vs 3SMBJ5932B
1PGSMB5932HR5G Zener Diode Taiwan Semiconductor 1SMB5932M4 vs 1PGSMB5932HR5G
3SMBJ5932B-TP Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Micro Commercial Components 1SMB5932M4 vs 3SMBJ5932B-TP
3SMAJ5932B-TPX01 Zener Diode, Micro Commercial Components 1SMB5932M4 vs 3SMAJ5932B-TPX01
1SMB5932 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932
1SMB5932B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1SMB5932M4 vs 1SMB5932B-T3-LF
1SMB5932R5G Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932R5G
1SMB5932R4G Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932R4G
SZ1SMB5932BT3G 3.0 W Zener Diode Voltage Regulator 20 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi 1SMB5932M4 vs SZ1SMB5932BT3G
1SMB5932R4 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5932M4 vs 1SMB5932R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5932M4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5932M4 by Taiwan Semiconductor

  • Please alert me when 1SMB5932M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMB5932M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5932M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMB5932M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5932M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5932M4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: