There are no models available for this part yet.
Overview of 1SMB5931BT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMB5931BT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 625 |
|
RFQ | ||||
Bristol Electronics | 12496 |
|
RFQ | ||||
Bristol Electronics | 1663 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 14 | 960 |
|
$0.1125 / $0.3750 | Buy Now | ||
Bristol Electronics | Min Qty: 14 | 2728 |
|
$0.0750 / $0.3750 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-214 | 2529 |
|
$0.1014 / $0.2340 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-214 | 500 |
|
$0.1365 / $0.4550 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-214 | 1962 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-214 | 768 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-214 | 456 |
|
$0.1500 / $0.5000 | Buy Now |
CAD Models for 1SMB5931BT3 by onsemi
Part Data Attributes for 1SMB5931BT3 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SMB
|
Package Description
|
PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403A-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
12 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20.8 mA
|
Alternate Parts for 1SMB5931BT3
This table gives cross-reference parts and alternative options found for 1SMB5931BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5931BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMBJ5931BE3TR | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5931BT3 vs HSMBJ5931BE3TR |
SMBJ5931BE3TR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5931BT3 vs SMBJ5931BE3TR |
1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V, SMB, 2500-REEL | onsemi | 1SMB5931BT3 vs 1SMB5931BT3G |
PSMA5931B/T3 | DIODE 18 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1SMB5931BT3 vs PSMA5931B/T3 |
HSMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5931BT3 vs HSMBJ5931BTR |
SMBJ5931B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | 1SMB5931BT3 vs SMBJ5931B |
SZ1SMB5931BT3G-VF01 | 18 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | onsemi | 1SMB5931BT3 vs SZ1SMB5931BT3G-VF01 |
SZ1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5931BT3 vs SZ1SMB5931BT3G |
HSMBJ5931BE3 | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5931BT3 vs HSMBJ5931BE3 |
HSMBJ5931B | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5931BT3 vs HSMBJ5931B |
Related Parts for 1SMB5931BT3
-
1SMB5931BT3GZener Diodes
-
1N4448HWS-7-FRectifier Diodes
-
CESD12VAPTransient Suppressors
-
GRM188C81A106MA73DFixed Capacitors
-
IRFR220NPBFPower Field-Effect Transistors
-
RCA0805825KFKEAFixed Resistors
-
BCW71Small Signal Bipolar Transistors
-
STM32F030C6T6TRMicrocontrollers
-
PMT200EPEASmall Signal Field-Effect Transistors