1SMB5925B-13
Description: Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN

Overview of 1SMB5925B-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1SMB5925B-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 1SMB5925B13DICT-ND
DigiKey DIODE ZENER 10V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 135570
In Stock
  • 1 $0.4300
  • 10 $0.3360
  • 100 $0.2016
  • 500 $0.1867
  • 1,000 $0.1270
  • 3,000 $0.1169
  • 6,000 $0.1120
  • 9,000 $0.1008
  • 30,000 $0.0993
  • 75,000 $0.0953
$0.0953 / $0.4300 Buy Now
DISTI # 1SMB5925B-13
Avnet Americas Diode Zener Single 10V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5925B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 387000 Factory Stock
  • 3,000 $0.0500
$0.0500 Buy Now
DISTI # 621-1SMB5925B-13
Mouser Electronics Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2 RoHS: Compliant 16235
  • 1 $0.4300
  • 10 $0.3310
  • 100 $0.2010
  • 500 $0.1810
  • 1,000 $0.1270
  • 3,000 $0.0960
  • 9,000 $0.0950
$0.0950 / $0.4300 Buy Now
Future Electronics 1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3
Reel
  • 3,000 $0.0987
  • 6,000 $0.0961
  • 9,000 $0.0947
  • 15,000 $0.0928
  • 30,000 $0.0891
$0.0891 / $0.0987 Buy Now
Future Electronics 1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0987
  • 6,000 $0.0961
  • 9,000 $0.0947
  • 15,000 $0.0928
  • 30,000 $0.0891
$0.0891 / $0.0987 Buy Now
Bristol Electronics   56
RFQ
DISTI # 1SMB5925B-13
TME Diode: Zener, 3W, 10V, SMD, reel,tape, SMB, single diode, 5uA Min Qty: 5 0
  • 5 $0.1640
  • 25 $0.1410
  • 100 $0.1250
  • 500 $0.1120
  • 3,000 $0.1050
$0.1050 / $0.1640 RFQ
DISTI # 1SMB5925B-13
Avnet Asia Diode Zener Single 10V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5925B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0546
  • 6,000 $0.0539
  • 9,000 $0.0532
  • 15,000 $0.0525
  • 30,000 $0.0512
  • 75,000 $0.0500
  • 150,000 $0.0488
$0.0488 / $0.0546 Buy Now
DISTI # 1SMB5925B-13
Avnet Silica Diode Zener Single 10V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5925B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 72000
Buy Now
LCSC 9.5V10.5V 3W 10V SMB Zener Diodes ROHS 8
  • 5 $0.1244
  • 50 $0.1022
  • 150 $0.0912
  • 500 $0.0829
  • 3,000 $0.0745
  • 6,000 $0.0711
$0.0711 / $0.1244 Buy Now
New Advantage Corporation SMB/3.0W SURFACE MOUNT POWER ZENER DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 42000
  • 3,000 $0.0798
  • 42,000 $0.0738
$0.0738 / $0.0798 Buy Now
Win Source Electronics DIODE ZENER 10V 3W SMB / 3.0W SURFACE MOUNT POWER ZENER DIODE 49650
  • 535 $0.0940
  • 1,300 $0.0770
  • 2,000 $0.0750
  • 2,780 $0.0720
  • 3,575 $0.0700
  • 4,765 $0.0630
$0.0630 / $0.0940 Buy Now

CAD Models for 1SMB5925B-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMB5925B-13 by Diodes Incorporated

1SMB5925B-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
37.5 mA
Want to compare parts?
  1. 1SMB5925B-13
    Diodes Incorporated
    Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN
    VS

Related Parts for 1SMB5925B-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5925B-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5925B-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1SMB5925B-13 would you like to use for your alert(s)?
  • Please alert me when 1SMB5925B-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5925B-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5925B-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5925B-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5925B-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5925B-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: