There are no models available for this part yet.
Overview of 1SMB5913B by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1SMB5913B by EIC Semiconductor Inc
Part Data Attributes for 1SMB5913B by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
113.6 mA
|
Alternate Parts for 1SMB5913B
This table gives cross-reference parts and alternative options found for 1SMB5913B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5913B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5913B | Zener Diode | Rectron Semiconductor | 1SMB5913B vs 1SMB5913B |
1SMB5913B | Zener Diode, 3.3V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | 1SMB5913B vs 1SMB5913B |
Related Parts for 1SMB5913B
-
1SMB5913BT3GZener Diodes
-
1N4148Rectifier Diodes
-
20KPA88Transient Suppressors
-
SR211A101JARTR1Fixed Capacitors
-
NVMFS5C682NLAFT1GPower Field-Effect Transistors
-
MKL16Z128VFM4RMicrocontrollers
-
1803316Terminals and Terminal Blocks
-
74300-1143Headers and Edge Type Connectors
-
UC2845ADTRSwitching Regulator or Controllers