1SMB43A
Description: Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of 1SMB43A by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1SMB43A by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB43A by Central Semiconductor Corp

1SMB43A
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
54.9 V
Breakdown Voltage-Min
47.8 V
Breakdown Voltage-Nom
51.35 V
Clamping Voltage-Max
69.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
43 V
Reverse Current-Max
5 µA
Reverse Test Voltage
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1SMB43A
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Alternate Parts for 1SMB43A

This table gives cross-reference parts and alternative options found for 1SMB43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB43AHE3_A/H Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies 1SMB43A vs P6SMB43AHE3_A/H
P6SMB43A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMB43A vs P6SMB43A-E3/5B
P6SMB43A Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation 1SMB43A vs P6SMB43A
P6SMBJ43A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc 1SMB43A vs P6SMBJ43A
P6SMBJ43 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc 1SMB43A vs P6SMBJ43
P6SMB43A-E3/5B Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies 1SMB43A vs P6SMB43A-E3/5B
P6SMBJ43A_R1_00001 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor 1SMB43A vs P6SMBJ43A_R1_00001
P6SMB43A-E3/52 Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies 1SMB43A vs P6SMB43A-E3/52
P6SMBJ43 Transient Suppressor Cheng-Yi Electronic Co Ltd 1SMB43A vs P6SMBJ43
P6SMBJ43 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation 1SMB43A vs P6SMBJ43
Part Number Description Manufacturer Compare
P6SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Viking Tech Corp 1SMB43A vs P6SMBJ43A
P6SMBJ51C Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG 1SMB43A vs P6SMBJ51C
P6SMBJ43A_R2_00001 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor 1SMB43A vs P6SMBJ43A_R2_00001
SMBJ54A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMB43A vs SMBJ54A-M3/5B
1SMB36AT3 600 Watt SMB Transient Voltage Suppressor, 36 V Unidirectional, SMB, 2500-REEL onsemi 1SMB43A vs 1SMB36AT3
P6SMB62AT3G Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc 1SMB43A vs P6SMB62AT3G
P6SMBJ54A Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc 1SMB43A vs P6SMBJ54A
P6SMBJ43CA_R1_00001 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor 1SMB43A vs P6SMBJ43CA_R1_00001
P4SMA51A-M3/5A Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies 1SMB43A vs P4SMA51A-M3/5A
TGL41-13A Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp 1SMB43A vs TGL41-13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB43A by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB43A by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1SMB43A would you like to use for your alert(s)?
  • Please alert me when 1SMB43A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB43A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB43A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB43A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB43A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB43A by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: