Part Details for 1SMB3EZ13 by Promax-Johnton Electronic Corporation
Overview of 1SMB3EZ13 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB3EZ13
1SMB3EZ13 CAD Models
1SMB3EZ13 Part Data Attributes
|
1SMB3EZ13
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1SMB3EZ13
Promax-Johnton Electronic Corporation
Zener Diode, 13V V(Z), 4.98%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 58 mA |
Alternate Parts for 1SMB3EZ13
This table gives cross-reference parts and alternative options found for 1SMB3EZ13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB3EZ13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB3EZ13_R1_10001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13_R1_10001 |
1SMB3EZ13-AU_R1_100A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13-AU_R1_100A1 |
1SMB3EZ13T/R13 | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13T/R13 |
1SMB3EZ13-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13-AU_R1_000A1 |
1SMB3EZ13T/R7 | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13T/R7 |
1SMB3EZ13_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13_R1_00001 |
1SMB3EZ13-AU_R2_100A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13-AU_R2_100A1 |
1SMB3EZ13_R2_10001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13_R2_10001 |
1SMB3EZ13-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13-AU_R2_000A1 |
1SMB3EZ13_R2_00001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ13 vs 1SMB3EZ13_R2_00001 |