Part Details for 1SMB2EZ27 by Promax-Johnton Electronic Corporation
Overview of 1SMB2EZ27 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SMB2EZ27
1SMB2EZ27 CAD Models
1SMB2EZ27 Part Data Attributes
|
1SMB2EZ27
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1SMB2EZ27
Promax-Johnton Electronic Corporation
Zener Diode, 27V V(Z), 4.99%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 18.5 mA |
Alternate Parts for 1SMB2EZ27
This table gives cross-reference parts and alternative options found for 1SMB2EZ27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB2EZ27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB2EZ27T/R7 | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB2EZ27 vs 1SMB2EZ27T/R7 |
1SMB2EZ27_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMB2EZ27 vs 1SMB2EZ27_R1_00001 |
SMB2EZ27D5-TP-HF | Zener Diode, 27V V(Z), 5%, 2W, | Micro Commercial Components | 1SMB2EZ27 vs SMB2EZ27D5-TP-HF |
SMB2EZ27D5-TP | Zener Diode, 27V V(Z), 5%, 2W, | Micro Commercial Components | 1SMB2EZ27 vs SMB2EZ27D5-TP |
SMB2EZ27D5HE3-TP | Zener Diode, | Micro Commercial Components | 1SMB2EZ27 vs SMB2EZ27D5HE3-TP |