Diodes
1SMB2EZ14
Description: Zener Diode, 14V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of 1SMB2EZ14 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1SMB2EZ14 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMB2EZ14 by PanJit Semiconductor

1SMB2EZ14
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
35.7 mA
Want to compare parts?
  1. 1SMB2EZ14
    PanJit Semiconductor
    Zener Diode, 14V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 1SMB2EZ14

This table gives cross-reference parts and alternative options found for 1SMB2EZ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB2EZ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMB2EZ14D5-TP-HF Zener Diode, 14V V(Z), 5%, 2W, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5-TP-HF
SMB2EZ14D5-TP Zener Diode, 14V V(Z), 5%, 2W, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5-TP
1SMB2EZ14 Zener Diode, 14V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation 1SMB2EZ14 vs 1SMB2EZ14
1SMB2EZ14T/R13 Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB2EZ14 vs 1SMB2EZ14T/R13
1SMB2EZ14_R2_00001 Zener Diode, PanJit Semiconductor 1SMB2EZ14 vs 1SMB2EZ14_R2_00001
SMB2EZ14D5HE3-TP Zener Diode, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5HE3-TP
Part Number Description Manufacturer Compare
1SMB2EZ14 Zener Diode, 14V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation 1SMB2EZ14 vs 1SMB2EZ14
SMB2EZ14D5-TP Zener Diode, 14V V(Z), 5%, 2W, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5-TP
1SMB2EZ14T/R13 Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB2EZ14 vs 1SMB2EZ14T/R13
SMB2EZ14D5-TP-HF Zener Diode, 14V V(Z), 5%, 2W, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5-TP-HF
1SMB2EZ14_R2_00001 Zener Diode, PanJit Semiconductor 1SMB2EZ14 vs 1SMB2EZ14_R2_00001
SMB2EZ14D5HE3-TP Zener Diode, Micro Commercial Components 1SMB2EZ14 vs SMB2EZ14D5HE3-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB2EZ14 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB2EZ14 by PanJit Semiconductor

  • Please alert me when 1SMB2EZ14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB2EZ14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB2EZ14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB2EZ14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB2EZ14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB2EZ14 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: