Part Details for 1SMB11CABK by Central Semiconductor Corp
Overview of 1SMB11CABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB11CABK
1SMB11CABK CAD Models
1SMB11CABK Part Data Attributes:
|
1SMB11CABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1SMB11CABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.1 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB11CABK
This table gives cross-reference parts and alternative options found for 1SMB11CABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB11CABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | 1SMB11CABK vs 1SMB12CA |
1SMB12CABK | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB11CABK vs 1SMB12CABK |
1SMB11CATR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB11CABK vs 1SMB11CATR13 |
1SMB13CAT3G | 600 Watt SMB Transient Voltage Suppressor, 13 V Bidirectional, SMB, 2500-REEL | onsemi | 1SMB11CABK vs 1SMB13CAT3G |
1SMB12CAT3G | Transient Voltage Suppressor, Bidirectional, 12 V, 600 Watt, SMB, 2500-REEL | onsemi | 1SMB11CABK vs 1SMB12CAT3G |
1SMB12CATR13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB11CABK vs 1SMB12CATR13 |
1SMB11CAT3 | 600 Watt SMB Transient Voltage Suppressor, 11 V Bidirectional, SMB, 2500-REEL | onsemi | 1SMB11CABK vs 1SMB11CAT3 |
1SMB13CABK | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB11CABK vs 1SMB13CABK |
1SMB11CAT3G | 600 Watt SMB Transient Voltage Suppressor, 11 V Bidirectional, SMB, 2500-REEL | onsemi | 1SMB11CABK vs 1SMB11CAT3G |
1SMB13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | 1SMB11CABK vs 1SMB13CA |