1SMA9.0AT3G
Description: Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN

Overview of 1SMA9.0AT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for 1SMA9.0AT3G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S425201129958
Chip1Stop Other semiconductors RoHS: Compliant pbFree: Yes 1216
  • 1 $1.0700
  • 100 $0.2520
  • 500 $0.1850
  • 1,000 $0.1590
$0.1590 / $1.0700 Buy Now

CAD Models for 1SMA9.0AT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA9.0AT3G by Littelfuse Inc

1SMA9.0AT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
11.1 V
Breakdown Voltage-Min
10 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SMA9.0AT3G
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
    VS

Alternate Parts for 1SMA9.0AT3G

This table gives cross-reference parts and alternative options found for 1SMA9.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA9.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ9.0HE3G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HE3G
SMAJ9.0AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1SMA9.0AT3G vs SMAJ9.0AHE3_A/I
SMAJ9.0HF4 Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HF4
SMAJ9.0A Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc 1SMA9.0AT3G vs SMAJ9.0A
SMAJ9.0AHF2G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0AHF2G
SMAJ9.0HF4G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HF4G
SMAJ9.0A Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMA9.0AT3G vs SMAJ9.0A
SMAJ9.0HF3G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HF3G
SMAJ9.0HR2 Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HR2
SMAJ9.0A Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor 1SMA9.0AT3G vs SMAJ9.0A
Part Number Description Manufacturer Compare
SMAJ9.0A Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components 1SMA9.0AT3G vs SMAJ9.0A
SMAJ9.0HF3G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0HF3G
SMAJ9.0AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1SMA9.0AT3G vs SMAJ9.0AHM3_A/I
SMAJ9.0AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1SMA9.0AT3G vs SMAJ9.0AHE3_A/I
SMAJ9.0A-E3/61 Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA9.0AT3G vs SMAJ9.0A-E3/61
SMAJ9.0AHF4G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0AHF4G
SMAJ9.0AF2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd 1SMA9.0AT3G vs SMAJ9.0AF2
SMAJ9.0AHE3G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0AHE3G
SMAJ9.0AHF2G Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA9.0AT3G vs SMAJ9.0AHF2G
P4SMAJ9.0A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc 1SMA9.0AT3G vs P4SMAJ9.0A

Related Parts for 1SMA9.0AT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA9.0AT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA9.0AT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1SMA9.0AT3G would you like to use for your alert(s)?
  • Please alert me when 1SMA9.0AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA9.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA9.0AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA9.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA9.0AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA9.0AT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: