Part Details for 1SMA64CAT3 by Motorola Mobility LLC
Overview of 1SMA64CAT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA64CAT3
1SMA64CAT3 CAD Models
1SMA64CAT3 Part Data Attributes
|
1SMA64CAT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1SMA64CAT3
Motorola Mobility LLC
400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403B-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 71.1 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 2.5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMA64CAT3
This table gives cross-reference parts and alternative options found for 1SMA64CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA64CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB64CAT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN | Motorola Mobility LLC | 1SMA64CAT3 vs 1SMB64CAT3 |
P6SMBJ64F | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA64CAT3 vs P6SMBJ64F |
1SMB64AT3G | 600 Watt SMB Transient Voltage Suppressor, 64 V Unidirectional, SMB, 2500-REEL | onsemi | 1SMA64CAT3 vs 1SMB64AT3G |
SMBJ64 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMA64CAT3 vs SMBJ64 |
SMBJ64A-G | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMA64CAT3 vs SMBJ64A-G |
SMBJ64AP | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor | Micro Commercial Components | 1SMA64CAT3 vs SMBJ64AP |
SMBJ64AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1SMA64CAT3 vs SMBJ64AHE3/5B |
SMBJ64A-T3 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMA64CAT3 vs SMBJ64A-T3 |
P6SMBJ64AF | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA64CAT3 vs P6SMBJ64AF |
SMBJ64A | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMA64CAT3 vs SMBJ64A |