1SMA5941BT3G
onsemi
Description: 1.5 W Zener Diode Voltage Regulator 47 V, SMA, 5000-REEL

Overview of 1SMA5941BT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1SMA5941BT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K3075
Newark Zener Diode, 1.5W, 47V, Sma, Full Reel, Zener Voltage Nom:47V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi 1SMA5941BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1260
  • 6,000 $0.1100
  • 12,000 $0.0980
  • 18,000 $0.0910
  • 30,000 $0.0820
$0.0820 / $0.1260 Buy Now
DISTI # 1SMA5941BT3GOSCT-ND
DigiKey DIODE ZENER 47V 1.5W SMA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 19687
In Stock
  • 1 $0.3700
  • 10 $0.2890
  • 100 $0.1734
  • 500 $0.1606
  • 1,000 $0.1092
  • 2,000 $0.1005
  • 5,000 $0.0964
  • 10,000 $0.0867
  • 25,000 $0.0854
  • 50,000 $0.0803
  • 125,000 $0.0795
$0.0795 / $0.3700 Buy Now
DISTI # 1SMA5941BT3G
Avnet Americas Diode Zener Single 47V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5941BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0941
  • 20,000 $0.0916
  • 30,000 $0.0890
  • 50,000 $0.0865
  • 100,000 $0.0839
  • 500,000 $0.0814
  • 1,000,000 $0.0789
$0.0789 / $0.0941 Buy Now
DISTI # 863-1SMA5941BT3G
Mouser Electronics Zener Diodes 47V 1.5W RoHS: Compliant 9270
  • 1 $0.3700
  • 10 $0.2890
  • 100 $0.1730
  • 500 $0.1600
  • 1,000 $0.1010
  • 5,000 $0.0960
  • 10,000 $0.0860
  • 25,000 $0.0850
  • 50,000 $0.0800
$0.0800 / $0.3700 Buy Now
DISTI # V36:1790_07290345
Arrow Electronics Zener Diode Single 47V 5% 67Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2413 Americas - 5000
  • 5,000 $0.0941
  • 10,000 $0.0843
  • 25,000 $0.0814
  • 50,000 $0.0762
$0.0762 / $0.0941 Buy Now
DISTI # 70465648
RS 1SMA5941BT3G Zener Diode, 47V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5941BT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.2600
  • 500 $0.2470
  • 2,500 $0.2340
  • 5,000 $0.2210
$0.2210 / $0.2600 RFQ
Future Electronics 1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 5,000 $0.0847
  • 10,000 $0.0826
  • 15,000 $0.0813
  • 20,000 $0.0804
  • 25,000 $0.0777
$0.0777 / $0.0847 Buy Now
Future Electronics 1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 5,000 $0.0847
  • 10,000 $0.0826
  • 15,000 $0.0813
  • 20,000 $0.0804
  • 25,000 $0.0777
$0.0777 / $0.0847 Buy Now
Onlinecomponents.com 1SMA5941BT3G Zener Diode, 47V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5941BT3G RoHS: Compliant 0
  • 5,000 $0.0871
  • 10,000 $0.0847
  • 25,000 $0.0814
  • 50,000 $0.0793
  • 100,000 $0.0781
  • 150,000 $0.0769
$0.0769 / $0.0871 Buy Now
DISTI # 80897532
Verical Zener Diode Single 47V 5% 67Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2413 Americas - 5000
  • 5,000 $0.0941
$0.0941 Buy Now
Bristol Electronics   100
RFQ
DISTI # 1SMA5941BT3G
TME Diode: Zener, 1.5W, 47V, SMD, reel,tape, SMA, single diode Min Qty: 5 0
  • 5 $0.2420
  • 25 $0.1710
  • 100 $0.1360
  • 500 $0.1220
  • 5,000 $0.1100
$0.1100 / $0.2420 RFQ
DISTI # 1SMA5941BT3G
Avnet Asia Diode Zener Single 47V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5941BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days 0
  • 10,000 $0.0837
  • 20,000 $0.0826
  • 30,000 $0.0815
  • 50,000 $0.0805
  • 100,000 $0.0785
  • 250,000 $0.0766
  • 500,000 $0.0748
$0.0748 / $0.0837 Buy Now
DISTI # 1SMA5941BT3G
Avnet Silica Diode Zener Single 47V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # C1S541900765476
Chip1Stop Zener Diode RoHS: Compliant Container: Cut Tape 5000
  • 5 $0.3550
  • 50 $0.2770
  • 100 $0.1660
  • 200 $0.1650
  • 500 $0.1530
  • 1,000 $0.0969
  • 5,000 $0.0944
$0.0944 / $0.3550 Buy Now
DISTI # C1S541900392766
Chip1Stop Diode Zener Single 47V 5% 500mW Automotive 2-Pin SMA T/R RoHS: Compliant 5000
  • 5,000 $0.0941
$0.0941 Buy Now
CHIPMALL.COM LIMITED DIODE ZENER 47V 1.5W SMA 4407
  • 10 $0.1868
  • 100 $0.1478
  • 500 $0.1132
  • 5,000 $0.0958
$0.0958 / $0.1868 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 600
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
DISTI # 1SMA5941BT3G
EBV Elektronik Diode Zener Single 47V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 432
  • 1 $0.0560
$0.0560 RFQ
LCSC Independent Type 44.65V49.35V 1.5W 47V SMA(DO-214AC) Zener Diodes ROHS 4402
  • 5 $0.1955
  • 50 $0.1547
  • 150 $0.1320
  • 500 $0.1184
  • 2,500 $0.1066
  • 5,000 $0.1003
$0.1003 / $0.1955 Buy Now
New Advantage Corporation SMA 2/1.5 WATT SMA ZENER VOLTAGE REGULATORS 47 V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.1347
$0.1347 Buy Now

CAD Models for 1SMA5941BT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMA5941BT3G by onsemi

1SMA5941BT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SMA
Package Description
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
19 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
67 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
8 mA
Want to compare parts?
  1. 1SMA5941BT3G
    onsemi
    1.5 W Zener Diode Voltage Regulator 47 V, SMA, 5000-REEL
    VS

Alternate Parts for 1SMA5941BT3G

This table gives cross-reference parts and alternative options found for 1SMA5941BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5941BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5941HF2 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941HF2
1SMA5941_R1_00001 Zener Diode, PanJit Semiconductor 1SMA5941BT3G vs 1SMA5941_R1_00001
1SMA5941F2 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941F2
1SMA5941_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5941BT3G vs 1SMA5941_R2_00001
1SMA5941E2 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941E2
1SMA5941 Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941
1SMA5941F3G Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941F3G
1SMA5941HF4 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941HF4
1SMA5941E4 Zener Diode, Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941E4
1SMA5941BT3 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN onsemi 1SMA5941BT3G vs 1SMA5941BT3
Part Number Description Manufacturer Compare
1SMA5941E4G Zener Diode, Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941E4G
1SMA5941HF3 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941HF3
1SMA5941E2G Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941E2G
SMAZ5941B-E3/5A DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1SMA5941BT3G vs SMAZ5941B-E3/5A
1SMA5941HF4 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941HF4
SZ1SMA5941BT3G 1.5 W Zener Diode Voltage Regulator 47 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5941BT3G vs SZ1SMA5941BT3G
1SMA5941_R2_10001 Zener Diode PanJit Semiconductor 1SMA5941BT3G vs 1SMA5941_R2_10001
1PMT5941BT3G 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1SMA5941BT3G vs 1PMT5941BT3G
1SMA5941F3 Zener Diode Taiwan Semiconductor 1SMA5941BT3G vs 1SMA5941F3
SMAZ5941B-E3/61 DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1SMA5941BT3G vs SMAZ5941B-E3/61

Related Parts for 1SMA5941BT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5941BT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5941BT3G by onsemi

  • Please alert me when 1SMA5941BT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5941BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5941BT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5941BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5941BT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5941BT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: