1SMA5935_R2_00001
Description: Zener Diode,

Overview of 1SMA5935_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 1SMA5935_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-1SMA5935R200001
Mouser Electronics Zener Diodes 1500mW ZENER 27V RoHS: Compliant 0
  • 7,500 $0.0550
  • 22,500 $0.0540
  • 45,000 $0.0440
$0.0440 / $0.0550 Order Now
NAC 1500mW,ZENER,SMA,27V RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel 0
  • 7,500 $0.0600
  • 15,000 $0.0540
$0.0540 / $0.0600 Buy Now
DISTI # 1SMA5935_R2_00001
Avnet Silica SMA/1.5W/27V/Zener Diode/SMD/ +/-5% (Alt: 1SMA5935_R2_00001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Silica - 7500
Buy Now

CAD Models for 1SMA5935_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA5935_R2_00001 by PanJit Semiconductor

1SMA5935_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
27 V
Reverse Current-Max
1 µA
Reverse Test Voltage
20.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Want to compare parts?
  1. 1SMA5935_R2_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for 1SMA5935_R2_00001

This table gives cross-reference parts and alternative options found for 1SMA5935_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5935_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5935 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation 1SMA5935_R2_00001 vs 1SMA5935
SZ1SMA5935BT3G-VF01 1.5 W Zener Diode Voltage Regulator 27 V (Automotive), 5000-REEL, Automotive Qualified onsemi 1SMA5935_R2_00001 vs SZ1SMA5935BT3G-VF01
1SMA5935 Zener Diode, 27V V(Z), 5%, 1.5W Silicon Standard Corp 1SMA5935_R2_00001 vs 1SMA5935
1SMA5935_R1_10001 Zener Diode PanJit Semiconductor 1SMA5935_R2_00001 vs 1SMA5935_R1_10001
1SMA5935-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMA5935_R2_00001 vs 1SMA5935-AU_R1_000A1
SZ1SMA5935BT3G 1.5 W Zener Diode Voltage Regulator 27 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5935_R2_00001 vs SZ1SMA5935BT3G
1SMA5935_R2_10001 Zener Diode PanJit Semiconductor 1SMA5935_R2_00001 vs 1SMA5935_R2_10001
Part Number Description Manufacturer Compare
1SMA5935F3G Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935F3G
1SMA5935_R2_10001 Zener Diode PanJit Semiconductor 1SMA5935_R2_00001 vs 1SMA5935_R2_10001
1SMA5935HR2 Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935HR2
1SMA5935F4G Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935F4G
1SMA5935-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMA5935_R2_00001 vs 1SMA5935-AU_R1_000A1
1SMA5935E4G Zener Diode, Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935E4G
1SMA5935F2G Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935F2G
1SMA5935F4 Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935F4
1SMA5935HF4 Zener Diode Taiwan Semiconductor 1SMA5935_R2_00001 vs 1SMA5935HF4
SZ1SMA5935BT3G 1.5 W Zener Diode Voltage Regulator 27 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5935_R2_00001 vs SZ1SMA5935BT3G

Related Parts for 1SMA5935_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5935_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5935_R2_00001 by PanJit Semiconductor

  • Please alert me when 1SMA5935_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5935_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5935_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5935_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5935_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5935_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: