1SMA5935E2G
Taiwan Semiconductor
Description: Zener Diode

Overview of 1SMA5935E2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA5935E2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA5935E2G by Taiwan Semiconductor

1SMA5935E2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
27 V
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Want to compare parts?
  1. 1SMA5935E2G
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for 1SMA5935E2G

This table gives cross-reference parts and alternative options found for 1SMA5935E2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5935E2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5935R3G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935R3G
1SMA5935E3G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935E3G
1SMA5935HF3 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935HF3
1SMA5935M2 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935M2
1SMA5935HM2 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935HM2
1SMA5935F3G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935F3G
1SMA5935F2 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935F2
1SMA5935R2 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935R2
1SMA5935E4G Zener Diode, Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935E4G
1SMA5935F4G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935F4G
Part Number Description Manufacturer Compare
1SMA5935F2G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935F2G
1SMA5935R2G Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935R2G
1SMA5935_R2_10001 Zener Diode PanJit Semiconductor 1SMA5935E2G vs 1SMA5935_R2_10001
1SMA5935_R1_00001 Zener Diode, PanJit Semiconductor 1SMA5935E2G vs 1SMA5935_R1_00001
1SMA5935_R1_10001 Zener Diode PanJit Semiconductor 1SMA5935E2G vs 1SMA5935_R1_10001
1SMA5935 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA5935E2G vs 1SMA5935
1SMA5935M2 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935M2
1SMA5935HF3 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935HF3
1SMA5935E4G Zener Diode, Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935E4G
1SMA5935E3 Zener Diode Taiwan Semiconductor 1SMA5935E2G vs 1SMA5935E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5935E2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5935E2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA5935E2G would you like to use for your alert(s)?
  • Please alert me when 1SMA5935E2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5935E2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5935E2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5935E2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5935E2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5935E2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: