Part Details for 1SMA5934E3G by Taiwan Semiconductor
Overview of 1SMA5934E3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 1SMA5934E3G
1SMA5934E3G CAD Models
1SMA5934E3G Part Data Attributes:
|
1SMA5934E3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5934E3G
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 24 V | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for 1SMA5934E3G
This table gives cross-reference parts and alternative options found for 1SMA5934E3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5934E3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5934R3G | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934R3G |
1SMA5934R2G | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934R2G |
1SMA5934_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMA5934E3G vs 1SMA5934_R1_00001 |
1SMA5934F4G | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934F4G |
1SMA5934E3 | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934E3 |
1SMA5934E4 | Zener Diode, | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934E4 |
1SMA5934E2G | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934E2G |
1SMA5934M2G | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934M2G |
1SMA5934M2 | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934M2 |
1SMA5934HR3 | Zener Diode | Taiwan Semiconductor | 1SMA5934E3G vs 1SMA5934HR3 |