Part Details for 1SMA5931BT3 by onsemi
Overview of 1SMA5931BT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5931BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2048 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, SMT | 4000 |
|
$0.1340 / $0.6700 | Buy Now |
|
Win Source Electronics | DIODE ZENER 18V 1.5W SMA / Zener Diode 18 V 1.5 W ±5% Surface Mount SMA | 175000 |
|
$0.0980 / $0.1260 | Buy Now |
Part Details for 1SMA5931BT3
1SMA5931BT3 CAD Models
1SMA5931BT3 Part Data Attributes
|
1SMA5931BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5931BT3
onsemi
18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 650 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1SMA5931BT3
This table gives cross-reference parts and alternative options found for 1SMA5931BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5931BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5931E3 | Zener Diode | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931E3 |
1SMA5931_R1_10001 | Zener Diode | PanJit Semiconductor | 1SMA5931BT3 vs 1SMA5931_R1_10001 |
1SMA5931F2G | Zener Diode | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931F2G |
1SMA5931 | Zener Diode, 18V V(Z), 5%, 1.5W | Silicon Standard Corp | 1SMA5931BT3 vs 1SMA5931 |
1SMA5931E4 | Zener Diode, | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931E4 |
1SMA5931F3G | Zener Diode | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931F3G |
1SMA5931E3G | Zener Diode | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931E3G |
1SMA5931T/R7 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA5931BT3 vs 1SMA5931T/R7 |
1SMA5931 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931 |
1SMA5931E2 | Zener Diode | Taiwan Semiconductor | 1SMA5931BT3 vs 1SMA5931E2 |