Part Details for 1SMA5930_R1_10001 by PanJit Semiconductor
Overview of 1SMA5930_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for 1SMA5930_R1_10001
1SMA5930_R1_10001 CAD Models
1SMA5930_R1_10001 Part Data Attributes
|
1SMA5930_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5930_R1_10001
PanJit Semiconductor
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 23.4 mA |
Alternate Parts for 1SMA5930_R1_10001
This table gives cross-reference parts and alternative options found for 1SMA5930_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5930_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5930B | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | 1SMA5930_R1_10001 vs SMAJ5930B |
1SMA5930HM2 | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930HM2 |
1SMA5930HR2 | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930HR2 |
1SMA5930F4 | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930F4 |
1SMA5930E3G | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930E3G |
1SMA5930_R2_00001 | Zener Diode, | PanJit Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930_R2_00001 |
1SMA5930E2G | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930E2G |
1SMA5930HF3 | Zener Diode | Taiwan Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930HF3 |
SMAJ5930B-TPX01 | Zener Diode, | Micro Commercial Components | 1SMA5930_R1_10001 vs SMAJ5930B-TPX01 |
1SMA5930 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA5930_R1_10001 vs 1SMA5930 |