1SMA5930BT3G
onsemi
Description: 1.5 W Zener Diode Voltage Regulator 16 V, SMA, 5000-REEL

Overview of 1SMA5930BT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1SMA5930BT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K5257
Newark Zener Diode, 1.5W, 16V, Sma, Zener Voltage Nom:16V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMA5930BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1
  • 1 $0.0280
  • 25 $0.0280
  • 50 $0.0280
  • 100 $0.0280
  • 250 $0.0280
  • 500 $0.0280
  • 1,000 $0.0280
  • 2,500 $0.0280
$0.0280 Buy Now
DISTI # 87K6746
Newark Zener Diode, 1.5W, 16V, Sma, Full Reel, Zener Voltage Nom:16V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi 1SMA5930BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1260
  • 6,000 $0.1100
  • 12,000 $0.0980
  • 18,000 $0.0910
  • 30,000 $0.0820
$0.0820 / $0.1260 Buy Now
DISTI # 1SMA5930BT3GOSCT-ND
DigiKey DIODE ZENER 16V 1.5W SMA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22723
In Stock
  • 1 $0.3800
  • 10 $0.2540
  • 100 $0.1715
  • 500 $0.1329
  • 1,000 $0.1201
  • 2,000 $0.1092
  • 5,000 $0.0971
  • 10,000 $0.0896
  • 15,000 $0.0858
  • 25,000 $0.0814
  • 35,000 $0.0795
$0.0795 / $0.3800 Buy Now
DISTI # 1SMA5930BT3G
Avnet Americas Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5930BT3G) RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 40000 Partner Stock
  • 9,091 $0.0814
  • 9,100 $0.0792
  • 19,000 $0.0770
  • 46,000 $0.0748
  • 91,000 $0.0726
  • 460,000 $0.0704
  • 910,000 $0.0682
$0.0682 / $0.0814 Buy Now
DISTI # 26K5257
Avnet Americas Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 26K5257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack 1 Partner Stock
  • 1 $0.1340
$0.1340 Buy Now
DISTI # 1SMA5930BT3G
Avnet Americas Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5930BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0807
  • 20,000 $0.0785
  • 30,000 $0.0763
  • 50,000 $0.0741
  • 100,000 $0.0719
  • 500,000 $0.0698
  • 1,000,000 $0.0676
$0.0676 / $0.0807 Buy Now
DISTI # 863-1SMA5930BT3G
Mouser Electronics Zener Diodes 16V 1.5W RoHS: Compliant 97813
  • 1 $0.3100
  • 10 $0.2170
  • 100 $0.1550
  • 500 $0.1470
  • 1,000 $0.0970
  • 5,000 $0.0880
  • 10,000 $0.0810
  • 25,000 $0.0790
$0.0790 / $0.3100 Buy Now
DISTI # V36:1790_07311832
Arrow Electronics Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2428 Americas - 115000
  • 5,000 $0.0766
  • 10,000 $0.0719
  • 25,000 $0.0712
$0.0712 / $0.0766 Buy Now
DISTI # E02:0323_00017616
Arrow Electronics Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2351 Europe - 20000
  • 5,000 $0.0723
  • 10,000 $0.0678
  • 25,000 $0.0676
$0.0676 / $0.0723 Buy Now
DISTI # V72:2272_07311832
Arrow Electronics Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2406 Container: Cut Strips Americas - 5076
  • 1 $0.3200
  • 10 $0.2300
  • 25 $0.2207
  • 100 $0.1515
  • 250 $0.1499
  • 500 $0.1401
  • 1,000 $0.0909
  • 3,000 $0.0815
$0.0815 / $0.3200 Buy Now
DISTI # 70339291
RS 1SMA5930BT3G Zener Diode, 16V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5930BT3G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.2560
  • 200 $0.2430
  • 1,000 $0.2300
  • 2,000 $0.2170
$0.2170 / $0.2560 RFQ
Future Electronics 1SMA5930B Series 500 mW 200 mA 16 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel 315000
Reel
  • 5,000 $0.0792
  • 10,000 $0.0772
  • 15,000 $0.0760
  • 20,000 $0.0752
  • 25,000 $0.0727
$0.0727 / $0.0792 Buy Now
Future Electronics 1SMA5930B Series 500 mW 200 mA 16 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel 30000
Reel
  • 5,000 $0.0792
  • 10,000 $0.0772
  • 15,000 $0.0760
  • 20,000 $0.0752
  • 25,000 $0.0727
$0.0727 / $0.0792 Buy Now
Future Electronics 1SMA5930B Series 500 mW 200 mA 16 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0792
  • 10,000 $0.0772
  • 15,000 $0.0760
  • 20,000 $0.0752
  • 25,000 $0.0727
$0.0727 / $0.0792 Buy Now
Onlinecomponents.com Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA RoHS: Compliant 10000 In Stock
  • 5,000 $0.0837
  • 10,000 $0.0817
  • 25,000 $0.0788
  • 50,000 $0.0770
  • 100,000 $0.0759
  • 150,000 $0.0747
$0.0747 / $0.0837 Buy Now
DISTI # 84769748
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2432 Americas - 160000
  • 5,000 $0.1136
$0.1136 Buy Now
DISTI # 83597032
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 Americas - 115000
  • 5,000 $0.0695
  • 10,000 $0.0653
$0.0653 / $0.0695 Buy Now
DISTI # 76893922
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2351 Americas - 20000
  • 5,000 $0.1244
$0.1244 Buy Now
DISTI # 83594332
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2429 Americas - 10000
  • 5,000 $0.1088
  • 10,000 $0.1062
  • 25,000 $0.1024
  • 50,000 $0.1001
  • 100,000 $0.0987
$0.0987 / $0.1088 Buy Now
DISTI # 77833876
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 73 Package Multiple: 1 Date Code: 2406 Americas - 5076
  • 73 $0.0815
$0.0815 Buy Now
DISTI # 83679851
Verical Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2429 Americas - 5000
  • 5,000 $0.1460
$0.1460 Buy Now
Bristol Electronics   3531
RFQ
Quest Components ZENER DIODE, 16V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL 4000
  • 1 $1.2820
  • 1,561 $0.4487
  • 3,344 $0.3846
$0.3846 / $1.2820 Buy Now
DISTI # 1SMA5930BT3G
TME Diode: Zener, 1.5W, 16V, SMD, reel,tape, SMA, single diode Min Qty: 1 0
  • 1 $0.3510
  • 10 $0.2470
  • 50 $0.1810
  • 100 $0.1590
  • 250 $0.1350
  • 1,000 $0.1060
  • 3,000 $0.0890
  • 5,000 $0.0830
  • 10,000 $0.0750
$0.0750 / $0.3510 RFQ
DISTI # SMC-1SMA5930BT3G
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 6572
RFQ
DISTI # 1SMA5930BT3G
Avnet Asia Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5930BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days 0
  • 10,000 $0.0717
  • 20,000 $0.0708
  • 30,000 $0.0699
  • 50,000 $0.0690
  • 100,000 $0.0673
  • 250,000 $0.0657
  • 500,000 $0.0641
$0.0641 / $0.0717 Buy Now
DISTI # 1SMA5930BT3G
Avnet Silica Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5930BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 5945
RFQ
DISTI # C1S541900382495
Chip1Stop Diode Zener Single 16V 5% 500mW Automotive 2-Pin SMA T/R RoHS: Compliant 115000
  • 5,000 $0.0695
  • 10,000 $0.0653
$0.0653 / $0.0695 Buy Now
DISTI # C1S541900848104
Chip1Stop Diode Zener Single 16V 5% 500mW Automotive 2-Pin SMA T/R RoHS: Compliant 5076
  • 10 $0.2640
  • 25 $0.2520
  • 100 $0.1608
  • 250 $0.1592
  • 500 $0.1447
  • 1,000 $0.0909
  • 3,000 $0.0815
$0.0815 / $0.2640 Buy Now
DISTI # C1S541900721074
Chip1Stop Zener Diode RoHS: Compliant Container: Cut Tape 4000
  • 5 $0.3400
  • 50 $0.2480
  • 100 $0.1560
  • 200 $0.1450
  • 500 $0.1270
  • 1,000 $0.0920
  • 2,000 $0.0869
$0.0869 / $0.3400 Buy Now
CHIPMALL.COM LIMITED 1.5 W Zener Diode Voltage Regulator 7790
  • 100 $0.1261
  • 3,000 $0.0957
$0.0957 / $0.1261 Buy Now
CHIPMALL.COM LIMITED DIODE ZENER 16V 1.5W SMA 6680
  • 10 $0.1731
  • 100 $0.1417
  • 500 $0.0981
  • 5,000 $0.0861
$0.0861 / $0.1731 Buy Now
DISTI # 1SMA5930BT3G
EBV Elektronik Diode Zener 1SMA59xxB Single 16V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5930BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days EBV - 5000
Buy Now
Flip Electronics Stock, ship today 40000
RFQ
LCSC Independent Type 15.2V16.8V 1.5W 16V SMA Zener Diodes ROHS 6304
  • 5 $0.1803
  • 50 $0.1476
  • 150 $0.1336
  • 500 $0.1022
  • 2,500 $0.0944
  • 5,000 $0.0897
$0.0897 / $0.1803 Buy Now
Master Electronics Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA RoHS: Compliant 10000 In Stock
  • 5,000 $0.0837
  • 10,000 $0.0817
  • 25,000 $0.0788
  • 50,000 $0.0770
  • 100,000 $0.0759
  • 150,000 $0.0747
$0.0747 / $0.0837 Buy Now
New Advantage Corporation SMA 2/1.5 WATT SMA ZENER VOLTAGE REGULATORS 16 V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.1152
$0.1152 Buy Now
Win Source Electronics Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA 139296
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for 1SMA5930BT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMA5930BT3G by onsemi

1SMA5930BT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SMA
Package Description
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
23.4 mA
Want to compare parts?
  1. 1SMA5930BT3G
    onsemi
    1.5 W Zener Diode Voltage Regulator 16 V, SMA, 5000-REEL
    VS

Alternate Parts for 1SMA5930BT3G

This table gives cross-reference parts and alternative options found for 1SMA5930BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5930BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ1SMA5930BT3G 1.5 W Zener Diode Voltage Regulator 16 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5930BT3G vs SZ1SMA5930BT3G
Part Number Description Manufacturer Compare
1SMA5930 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5930BT3G vs 1SMA5930
1PMT5930BT1 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1SMA5930BT3G vs 1PMT5930BT1
1PMT5930B/TR7 Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1SMA5930BT3G vs 1PMT5930B/TR7

Related Parts for 1SMA5930BT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5930BT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5930BT3G by onsemi

Select Manufacturer
Which Manufacturer of 1SMA5930BT3G would you like to use for your alert(s)?
  • Please alert me when 1SMA5930BT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5930BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5930BT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5930BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5930BT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5930BT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: