Part Details for 1SMA5927E2 by Taiwan Semiconductor
Overview of 1SMA5927E2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5927E2
1SMA5927E2 CAD Models
1SMA5927E2 Part Data Attributes
|
1SMA5927E2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5927E2
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1SMA5927E2
This table gives cross-reference parts and alternative options found for 1SMA5927E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5927E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5927HF3 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5927E2 vs 1SMA5927HF3 |
1SMA5927M2G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5927E2 vs 1SMA5927M2G |
1SMA5927-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | 1SMA5927E2 vs 1SMA5927-AU_R2_000A1 |
SZ1SMA5927BT3G | onsemi | $0.4291 | 1.5 W Zener Diode Voltage Regulator 12 V (Automotive), SMA, 5000-REEL, Automotive Qualified | 1SMA5927E2 vs SZ1SMA5927BT3G |