Diodes
1SMA5923T/R13
PanJit Semiconductor
Description: Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of 1SMA5923T/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA5923T/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA5923T/R13 by PanJit Semiconductor

1SMA5923T/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Want to compare parts?
  1. 1SMA5923T/R13
    PanJit Semiconductor
    Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA5923T/R13

This table gives cross-reference parts and alternative options found for 1SMA5923T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5923T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5923_R2_10001 Zener Diode PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R2_10001
1SMA5923_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R2_00001
1SMA5923-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923-AU_R1_000A1
1SMA5923_R1_00001 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R1_00001
1SMA5923BT3G 1.5 W Zener Diode Voltage Regulator 8.2 V, SMA, 5000-REEL onsemi 1SMA5923T/R13 vs 1SMA5923BT3G
1SMA5923 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923
1SMA5923 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation 1SMA5923T/R13 vs 1SMA5923
1SMA5923-AU_R2_000A1 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923-AU_R2_000A1
1SMA5923BT3 8.2V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC 1SMA5923T/R13 vs 1SMA5923BT3
1SMA5923BT3 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN onsemi 1SMA5923T/R13 vs 1SMA5923BT3
Part Number Description Manufacturer Compare
1SMA5923_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R2_00001
1SMA5923-AU_R2_000A1 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923-AU_R2_000A1
1SMA5923BT3 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN onsemi 1SMA5923T/R13 vs 1SMA5923BT3
1SMA5923_R1_00001 Zener Diode, PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R1_00001
1SMA5923 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923
1SMA5923 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation 1SMA5923T/R13 vs 1SMA5923
1SMA5923BT3G 1.5 W Zener Diode Voltage Regulator 8.2 V, SMA, 5000-REEL onsemi 1SMA5923T/R13 vs 1SMA5923BT3G
1SMA5923_R2_10001 Zener Diode PanJit Semiconductor 1SMA5923T/R13 vs 1SMA5923_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5923T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5923T/R13 by PanJit Semiconductor

  • Please alert me when 1SMA5923T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5923T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5923T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5923T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5923T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5923T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: