Part Details for 1SMA5913BT3 by onsemi
Overview of 1SMA5913BT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 1SMA5913BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4936 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 270 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, SMT | 7409 |
|
$0.0804 / $0.2010 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, SMT | 216 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, SMT | 3948 |
|
$0.1340 / $0.6700 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, SMT | 128 |
|
$0.4017 / $0.6695 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 119 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for 1SMA5913BT3
1SMA5913BT3 CAD Models
1SMA5913BT3 Part Data Attributes:
|
1SMA5913BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5913BT3
onsemi
3.3 V, 1.5.0 W Zener Diode Voltage Regulator, SMA, 5000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 113.6 mA |
Alternate Parts for 1SMA5913BT3
This table gives cross-reference parts and alternative options found for 1SMA5913BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5913BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5913BT3 | 3.3V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | 1SMA5913BT3 vs 1SMA5913BT3 |
1SMA5913BT3G | 1.5 W Zener Diode Voltage Regulator 3.3 V, SMA, 5000-REEL | onsemi | 1SMA5913BT3 vs 1SMA5913BT3G |