-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Transient Voltage Suppressor, 5.0 V, 400 Watt, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2687 |
|
RFQ | ||
|
Bristol Electronics | 1310 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Bristol Electronics | 391 |
|
RFQ | ||
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 2120 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1509 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 312 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 201 |
|
$0.3500 / $0.7000 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5.0AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5.0AT3G
onsemi
Zener Transient Voltage Suppressor, 5.0 V, 400 Watt, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |