1SMA4762-T3
Description: Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN

Overview of 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

1SMA4762-T3
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. 1SMA4762-T3
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA4762-T3

This table gives cross-reference parts and alternative options found for 1SMA4762-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4762-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML4762A-E3/5A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies 1SMA4762-T3 vs SML4762A-E3/5A
SML4762AHE3/5A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3/5A
FM4762WA Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1SMA4762-T3 vs FM4762WA
SML4762A-E3/61 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies 1SMA4762-T3 vs SML4762A-E3/61
SMAJ4762A Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation 1SMA4762-T3 vs SMAJ4762A
FM4762AW Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1SMA4762-T3 vs FM4762AW
SML4762A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp 1SMA4762-T3 vs SML4762A
SML4762AHE3_A/I Zener Diode, Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3_A/I
SML4762AHE3/61 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3/61
SMAJ4762A-TP Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components 1SMA4762-T3 vs SMAJ4762A-TP
Part Number Description Manufacturer Compare
SML4762AHE3/5A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3/5A
SML4762AHE3_A/I Zener Diode, Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3_A/I
SML4762A-E3/5A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies 1SMA4762-T3 vs SML4762A-E3/5A
CH3042B-37E3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, Microsemi Corporation 1SMA4762-T3 vs CH3042B-37E3
SMAJ4762A Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation 1SMA4762-T3 vs SMAJ4762A
SML4762AHE3/61 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA4762-T3 vs SML4762AHE3/61
SMAJ4762A-TP Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components 1SMA4762-T3 vs SMAJ4762A-TP
CH4762A-37E3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, Microsemi Corporation 1SMA4762-T3 vs CH4762A-37E3
SML4762A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp 1SMA4762-T3 vs SML4762A
CD4762A Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional, DIE-1 MACOM 1SMA4762-T3 vs CD4762A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when 1SMA4762-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMA4762-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA4762-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMA4762-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA4762-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA4762-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: