There are no models available for this part yet.
Overview of 1SMA4757 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMA4757 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-1SMA4757TR-ND
|
DigiKey | DIODE ZENER 51V 1.25W DO214AC Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now | |
DISTI #
1SMA4757
|
Avnet Americas | Diode Zener Single 51V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA4757) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now | |
DISTI #
821-1SMA4757
|
Mouser Electronics | Zener Diodes 1250mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now | |
DISTI #
E02:0323_17769979
|
Arrow Electronics | Diode Zener Single 51V 5% 1250mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Date Code: 2334 | Europe - 7500 |
|
$0.0680 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks | 0 |
|
$0.0656 | Buy Now | ||
DISTI #
C1S754701232034
|
Chip1Stop | Zener Diode | 7500 |
|
$0.0857 | Buy Now | |
DISTI #
1SMA4757
|
EBV Elektronik | Diode Zener Single 51V 5% 1W 2-Pin DO-214AC T/R (Alt: 1SMA4757) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1SMA4757 by Taiwan Semiconductor
Part Data Attributes for 1SMA4757 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
95 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for 1SMA4757
This table gives cross-reference parts and alternative options found for 1SMA4757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4757F2 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757F2 |
1SMA4757 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | 1SMA4757 vs 1SMA4757 |
1SMA4757F4 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757F4 |
1SMA4757R3G | Zener Diode, 51V V(Z), 5%, 1.25W | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757R3G |
1SMA4757R2 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757R2 |
1SMA4757F4G | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757F4G |
1SMA4757R3 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757R3 |
1SMA4757F3G | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757F3G |
1SMA4757HR3G | Zener Diode, | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757HR3G |
1SMA4757HF3G | Zener Diode, | Taiwan Semiconductor | 1SMA4757 vs 1SMA4757HF3G |