Part Details for 1SMA4753 by Silicon Standard Corp
Overview of 1SMA4753 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA4753
1SMA4753 CAD Models
1SMA4753 Part Data Attributes
|
1SMA4753
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1SMA4753
Silicon Standard Corp
Zener Diode, 36V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1SMA4753
This table gives cross-reference parts and alternative options found for 1SMA4753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4753E3 | Zener Diode | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753E3 |
1SMA4753HR3 | Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753HR3 |
1SMA4753HM2G | Zener Diode, | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753HM2G |
1SMA4753E3G | Zener Diode | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753E3G |
1SMA4753M2G | Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753M2G |
1SMA4753HF4G | Zener Diode, | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753HF4G |
1SMA4753F2G | Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753F2G |
1SMA4753HF3G | Zener Diode, | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753HF3G |
1SMA4753F4G | Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753F4G |
1SMA4753E2G | Zener Diode | Taiwan Semiconductor | 1SMA4753 vs 1SMA4753E2G |