Part Details for 1SMA4743 by Silicon Standard Corp
Overview of 1SMA4743 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1SMA4743
1SMA4743 CAD Models
1SMA4743 Part Data Attributes
|
1SMA4743
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1SMA4743
Silicon Standard Corp
Zener Diode, 13V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1SMA4743
This table gives cross-reference parts and alternative options found for 1SMA4743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4743HM2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743HM2 |
1SMA4743HF2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743HF2 |
1SMA4743F2G | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743F2G |
1SMA4743R2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743R2 |
1SMA4743E3 | Zener Diode | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743E3 |
1SMA4743R3G | Zener Diode, 13V V(Z), 5%, 1.25W | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743R3G |
1SMA4743HR2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743HR2 |
1SMA4743F4G | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743F4G |
1SMA4743R3 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743R3 |
1SMA4743HF4 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743 vs 1SMA4743HF4 |