Part Details for 1SMA4742HF3 by Taiwan Semiconductor
Overview of 1SMA4742HF3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA4742HF3
1SMA4742HF3 CAD Models
1SMA4742HF3 Part Data Attributes
|
1SMA4742HF3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4742HF3
Taiwan Semiconductor
Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
Alternate Parts for 1SMA4742HF3
This table gives cross-reference parts and alternative options found for 1SMA4742HF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4742HF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4742F4 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742F4 |
1SMA4742E3 | Zener Diode | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742E3 |
1SMA4742E2G | Zener Diode | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742E2G |
1SMA4742HF3G | Zener Diode, | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HF3G |
1SMA4742M2G | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742M2G |
1SMA4742HM2G | Zener Diode, | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HM2G |
1SMA4742HR3 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HR3 |
1SMA4742HF2G | Zener Diode, | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HF2G |
1SMA4742HR2G | Zener Diode, | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HR2G |
1SMA4742HR3G | Zener Diode, | Taiwan Semiconductor | 1SMA4742HF3 vs 1SMA4742HR3G |