Part Details for 1SMA4741E2 by Taiwan Semiconductor
Overview of 1SMA4741E2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1SMA4741E2
1SMA4741E2 CAD Models
1SMA4741E2 Part Data Attributes
|
1SMA4741E2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4741E2
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA4741E2
This table gives cross-reference parts and alternative options found for 1SMA4741E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4741E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4741 | Zener Diode, 11V V(Z), 5%, 1W | Silicon Standard Corp | 1SMA4741E2 vs 1SMA4741 |
1SMA4741HF2G | Zener Diode | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741HF2G |
1SMA4741HR2G | Zener Diode | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741HR2G |
1SMA4741E2G | Zener Diode | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741E2G |
1SMA4741HR3G | Zener Diode | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741HR3G |
1SMA4741F2 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741F2 |
1SMA4741R3 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741R3 |
1SMA4741 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA4741E2 vs 1SMA4741 |
1SMA4741F3G | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741F3G |
1SMA4741R2 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4741E2 vs 1SMA4741R2 |